TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS1000AN

DigiKey Part Number
296-33786-5-ND
Manufacturer
Manufacturer Product Number
SN74AS1000AN
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS1000AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
3.5 mA
Current - Output High, Low
48mA, 48mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
In-Stock: 174
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.91200$29.12
25$2.67520$66.88
100$2.41570$241.57
250$2.29180$572.95
500$2.21718$1,108.59
1,000$2.15575$2,155.75
2,500$2.09090$5,227.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

30,451In Stock
Ships from Rochester Electronics, LLC