
SN74AHCT174DBR | |
|---|---|
DigiKey Part Number | 296-4702-2-ND - Tape & Reel (TR) 296-4702-1-ND - Cut Tape (CT) 296-4702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT174DBR |
Description | IC FF D-TYPE SINGLE 6BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT174DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.28600 | $7.15 |
| 100 | $0.24820 | $24.82 |
| 250 | $0.23004 | $57.51 |
| 500 | $0.21914 | $109.57 |
| 1,000 | $0.21114 | $211.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15146 | $302.92 |
| 4,000 | $0.14667 | $586.68 |
| 6,000 | $0.14428 | $865.68 |
| 10,000 | $0.14162 | $1,416.20 |
| 14,000 | $0.14007 | $1,960.98 |
| 20,000 | $0.13858 | $2,771.60 |
| 50,000 | $0.13537 | $6,768.50 |

