
SN74AHC367N | |
|---|---|
DigiKey Part Number | 296-49868-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC367N |
Description | IC BUFF NON-INVERT 5.5V 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC367N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.77920 | $19.48 |
| 100 | $0.68890 | $68.89 |
| 250 | $0.64584 | $161.46 |
| 500 | $0.61984 | $309.92 |
| 1,000 | $0.59843 | $598.43 |
| 2,500 | $0.57585 | $1,439.62 |
| 5,000 | $0.56223 | $2,811.15 |

