
SN74AHC273QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC273QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC273QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC273QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273QPWRQ1 |
Description | AUTOMOTIVE OCTAL D-TYPE FLIP-FLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.50680 | $12.67 |
| 100 | $0.44460 | $44.46 |
| 250 | $0.41488 | $103.72 |
| 500 | $0.39694 | $198.47 |
| 1,000 | $0.39321 | $393.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36394 | $1,091.82 |
| 6,000 | $0.35502 | $2,130.12 |
| 9,000 | $0.35054 | $3,154.86 |
| 15,000 | $0.34559 | $5,183.85 |
| 21,000 | $0.34270 | $7,196.70 |

