Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC157N

DigiKey Part Number
296-4554-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC157N
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC157N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,254
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.38900$3.89
25$0.34840$8.71
100$0.30330$30.33
250$0.28184$70.46
500$0.26886$134.43
1,000$0.25820$258.20
2,500$0.24694$617.35
5,000$0.24016$1,200.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

21,775In Stock
Ships from Rochester Electronics, LLC