
SN74AC534DWR | |
|---|---|
DigiKey Part Number | 296-SN74AC534DWRTR-ND - Tape & Reel (TR) 296-SN74AC534DWRCT-ND - Cut Tape (CT) 296-SN74AC534DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC534DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC534DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.60840 | $15.21 |
| 100 | $0.53530 | $53.53 |
| 250 | $0.50048 | $125.12 |
| 500 | $0.47948 | $239.74 |
| 1,000 | $0.47889 | $478.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44797 | $895.94 |
| 4,000 | $0.43626 | $1,745.04 |
| 6,000 | $0.43040 | $2,582.40 |
| 10,000 | $0.42391 | $4,239.10 |
| 14,000 | $0.42011 | $5,881.54 |
| 20,000 | $0.41646 | $8,329.20 |

