SN74ABT541BDWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,889
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.49928
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT541BDWRE4

DigiKey Part Number
SN74ABT541BDWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT541BDWRE4
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT541BDWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49928$998.56
4,000$0.48648$1,945.92
6,000$0.48007$2,880.42
10,000$0.47297$4,729.70
14,000$0.46881$6,563.34
20,000$0.46482$9,296.40
Manufacturers Standard Package