
SN74ABT5402ADWR | |
|---|---|
DigiKey Part Number | 296-4020-2-ND - Tape & Reel (TR) 296-4020-1-ND - Cut Tape (CT) 296-4020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT5402ADWR |
Description | IC BUFF NON-INVERT 5.5V 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 12 Bit per Element 3-State Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT5402ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.14907 | $3,149.07 |
| 2,000 | $3.08010 | $6,160.20 |
| 3,000 | $3.04556 | $9,136.68 |

