
SN65LVDS9637DGN | |
|---|---|
DigiKey Part Number | 296-6932-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637DGN |
Description | IC TRANSCEIVER 0/2 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.72400 | $27.24 |
| 80 | $2.28938 | $183.15 |
| 160 | $2.19231 | $350.77 |
| 320 | $2.11238 | $675.96 |
| 560 | $2.05830 | $1,152.65 |
| 1,040 | $2.00761 | $2,087.91 |
| 2,560 | $1.94793 | $4,986.70 |
| 5,040 | $1.91202 | $9,636.58 |

