MFR Recommended

SN65LVDS9637DGKG4 | |
|---|---|
DigiKey Part Number | SN65LVDS9637DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637DGKG4 |
Description | IC TRANSCEIVER 0/2 8VSSOP |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637DGKG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $1.79875 | $431.70 |


