SN65HVD251DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,692
Unit Price: $4.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 518
Unit Price: $7.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,155
Unit Price: $6.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 388
Unit Price: $5.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,516
Unit Price: $5.79000
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD251DG4

DigiKey Part Number
296-52927-ND
Manufacturer
Manufacturer Product Number
SN65HVD251DG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD251DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes