SN65176BDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,964
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.52236
Datasheet

Similar


Analog Devices Inc.
In Stock: 349
Unit Price: $2.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,470
Unit Price: $2.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 511
Unit Price: $2.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: $2.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,131
Unit Price: $2.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11,175
Unit Price: $2.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,871
Unit Price: $2.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,391
Unit Price: $3.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,224
Unit Price: $3.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,405
Unit Price: $2.63000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65176BDRG4

DigiKey Part Number
296-41386-2-ND - Tape & Reel (TR)
296-41386-1-ND - Cut Tape (CT)
296-41386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65176BDRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65176BDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52236$1,305.90
5,000$0.50979$2,548.95
7,500$0.50350$3,776.25
12,500$0.49652$6,206.50
17,500$0.49245$8,617.88
Manufacturers Standard Package