
SN54LS05J | |
|---|---|
DigiKey Part Number | 296-SN54LS05J-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS05J |
Description | IC INVERTER 6CH 6-INP 14CDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 6.6 mA | |
Current - Output High, Low | 100µA, 4mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) |

