
SMJ320VC5416HFGW10 | |
|---|---|
DigiKey Part Number | 296-SMJ320VC5416HFGW10-ND |
Manufacturer | |
Manufacturer Product Number | SMJ320VC5416HFGW10 |
Description | MILITARY GRADE C54X FIXED POINT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 164-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | McBSP | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.5V | |
Operating Temperature | -55°C ~ 115°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 164-BCQFP Exposed Pad and Tie Bar | |
Supplier Device Package | 164-CFP |

