LMH0394 - Cable Equalizer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD394EVK/NOPB

DigiKey Part Number
SD394EVK/NOPB-ND
Manufacturer
Manufacturer Product Number
SD394EVK/NOPB
Description
EVAL BOARD FOR LMH0394
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH0394 - Cable Equalizer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Cable Equalizer
Embedded
No
Utilized IC / Part
LMH0394
Primary Attributes
3Gbps HD/SD SDI
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$238.80000$238.80
Manufacturers Standard Package