
RI-ACC-ADR2-10 | |
|---|---|
DigiKey Part Number | 296-48329-ND |
Manufacturer | |
Manufacturer Product Number | RI-ACC-ADR2-10 |
Description | KIT DEMO READER LOW FREQUENCY |
Customer Reference | |
Detailed Description | - RFID Reader Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |

