Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5010IDGKT

DigiKey Part Number
296-24495-2-ND - Tape & Reel (TR)
296-24495-1-ND - Cut Tape (CT)
296-24495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5010IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5010IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
30µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
10.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.15000$8.15
10$6.31500$63.15
25$5.85600$146.40
100$5.35180$535.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.11144$1,277.86
500$4.96654$2,483.27
750$4.89397$3,670.48
1,250$4.81361$6,017.01
1,750$4.76659$8,341.53
Manufacturers Standard Package