
REF3433QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3433QDGKRQ1TR-ND - Tape & Reel (TR) 296-REF3433QDGKRQ1CT-ND - Cut Tape (CT) 296-REF3433QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3433QDGKRQ1 |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF3433QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.8V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.53300 | $35.33 |
| 25 | $3.25400 | $81.35 |
| 100 | $2.94740 | $294.74 |
| 250 | $2.80116 | $700.29 |
| 500 | $2.71302 | $1,356.51 |
| 1,000 | $2.64048 | $2,640.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04375 | $5,109.38 |

