
PQ25910YFFT | |
|---|---|
DigiKey Part Number | PQ25910YFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ25910YFFT |
Description | 1S-6A THREE-LEVEL SINGLE-CELL SL |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 4.78V (Max) | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) | |
Base Product Number |

