
PGA450TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-36711-2-ND - Tape & Reel (TR) 296-36711-1-ND - Cut Tape (CT) 296-36711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA450TPWRQ1 |
Description | IC SENSOR SIGNAL COND 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA450TPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | - | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.32000 | $9.32 |
| 10 | $7.25600 | $72.56 |
| 25 | $6.73960 | $168.49 |
| 100 | $6.17190 | $617.19 |
| 250 | $5.90120 | $1,475.30 |
| 500 | $5.73806 | $2,869.03 |
| 1,000 | $5.60381 | $5,603.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.49335 | $10,986.70 |

