PGA2310UA/1KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 50,830
Unit Price: $30.14000
Datasheet
Audio Volume Control 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA2310UA/1KG4

DigiKey Part Number
PGA2310UA/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGA2310UA/1KG4
Description
IC VOLUME CONTROL 16SOIC
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA2310UA/1KG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Volume Control
Applications
Audio, Musical Instruments
Number of Channels
2
Interface
SPI
Voltage - Supply
±4.5V ~ 15.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
31.5dB ~ -95.5dB
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.01245$15,012.45
Manufacturers Standard Package