PCM69AP-KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.32910
Datasheet
DAC, Audio 18 b PCM 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM69AP-KG4

DigiKey Part Number
PCM69AP-KG4-ND
Manufacturer
Manufacturer Product Number
PCM69AP-KG4
Description
IC DAC/AUDIO 18BIT 16DIP
Customer Reference
Detailed Description
DAC, Audio 18 b PCM 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCM69AP-KG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
18 b
Sampling Rate (Per Second)
-
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types