
PCM4104PFBT | |
|---|---|
DigiKey Part Number | 296-16926-2-ND - Tape & Reel (TR) 296-16926-1-ND - Cut Tape (CT) 296-16926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4104PFBT |
Description | IC DAC/AUDIO 24BIT 216K 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k PCM 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4104PFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.31000 | $10.31 |
| 10 | $8.04800 | $80.48 |
| 25 | $7.48360 | $187.09 |
| 100 | $6.86370 | $686.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.56808 | $1,642.02 |
| 500 | $6.38994 | $3,194.97 |
| 750 | $6.30072 | $4,725.54 |
| 1,250 | $6.20183 | $7,752.29 |


