
PCM4104EVM | |
|---|---|
DigiKey Part Number | 296-18512-ND |
Manufacturer | |
Manufacturer Product Number | PCM4104EVM |
Description | EVAL BOARD FOR PCM4104 |
Customer Reference | |
Detailed Description | PCM4104 - 24 Bit 216k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 4 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Data Interface | I2C, SPI | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | PCM4104 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


