


PCM2705DB | |
|---|---|
DigiKey Part Number | 296-15274-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2705DB |
Description | IC AUDIO 16BIT 48K 28SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2705DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.89400 | $78.94 |
| 50 | $7.00440 | $350.22 |
| 100 | $6.72900 | $672.90 |
| 250 | $6.43820 | $1,609.55 |
| 500 | $6.26294 | $3,131.47 |
| 1,000 | $6.11873 | $6,118.73 |

