PCM1870RHFTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 487
Unit Price: $6.77000
Datasheet
ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1870RHFTG4

DigiKey Part Number
PCM1870RHFTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1870RHFTG4
Description
IC ADC/AUD 16BIT 5K-50K 24VQFN
Customer Reference
Detailed Description
ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
PCM1870RHFTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
5k ~ 50k
Data Interface
I2C, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.71V ~ 3.6V, 2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.35604$839.01
500$3.25368$1,626.84
750$3.20241$2,401.81
1,250$3.14561$3,932.01
1,750$3.11243$5,446.75
2,500$3.08048$7,701.20
Manufacturers Standard Package