
PCM1864LMBEVM | |
|---|---|
DigiKey Part Number | 296-47146-ND |
Manufacturer | |
Manufacturer Product Number | PCM1864LMBEVM |
Description | EVAL BOARD FOR PCM1864 |
Customer Reference | |
Detailed Description | PCM1864 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | PCM1864 | |
Primary Attributes | Audio Front End | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.80000 | $178.80 |

