DAC, Audio 24 b 50k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1770PW

DigiKey Part Number
296-13470-5-ND
Manufacturer
Manufacturer Product Number
PCM1770PW
Description
IC DAC/AUDIO 24BIT 50K 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 50k I2S 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1770PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
50k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.82000$4.82
10$3.66500$36.65
25$3.37720$84.43
100$3.06070$306.07
250$2.90984$727.46
500$2.81886$1,409.43
1,000$2.74398$2,743.98
2,500$2.66495$6,662.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.