PCM1742KEG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 298
Unit Price: $4.59000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 23,913
Unit Price: $3.80000
Datasheet
DAC, Audio 24 b 200k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1742KEG4

DigiKey Part Number
PCM1742KEG4-ND
Manufacturer
Manufacturer Product Number
PCM1742KEG4
Description
IC DAC/AUDIO 24BIT 200K 16SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1742KEG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes