DAC, Audio 24 b 200k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1742KE/2K

DigiKey Part Number
296-26300-2-ND - Tape & Reel (TR)
296-26300-1-ND - Cut Tape (CT)
296-26300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1742KE/2K
Description
IC DAC/AUDIO 24BIT 200K 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1742KE/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.54000$5.54
10$4.23900$42.39
25$3.91240$97.81
100$3.55400$355.40
250$3.38308$845.77
500$3.28002$1,640.01
1,000$3.19521$3,195.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.12541$6,250.82
Manufacturers Standard Package

Other Suppliers on DigiKey

49,794In Stock
Ships from Rochester Electronics, LLC