
PCM1710U/1KG4 | |
|---|---|
DigiKey Part Number | PCM1710U/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1710U/1KG4 |
Description | IC DAC/AUDIO 20BIT 48K 28SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 20 b 48k Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1710U/1KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

