PCI2250PGF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 57
Unit Price: $12.85000
Datasheet
PCI-to-PCI Bridge Interface 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI2250PGF

DigiKey Part Number
296-9640-ND
Manufacturer
Manufacturer Product Number
PCI2250PGF
Description
IC INTFACE SPECIALIZED 176LQFP
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
PCI2250PGF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
PCI
Voltage - Supply
3V ~ 3.6V
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,995 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,995In Stock
Ships from Rochester Electronics, LLC