Similar

PCI2040GGU | |
|---|---|
DigiKey Part Number | 296-9633-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI2040GGU |
Description | IC PCI-DSP BRIDGE CNTRLR 144-BGA |
Customer Reference | |
Detailed Description | Controller PCI Interface 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2040GGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | PCI | |
Standards | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) | |
Base Product Number |


