Similar

PCI1520ZHK | |
|---|---|
DigiKey Part Number | 296-16918-ND |
Manufacturer | |
Manufacturer Product Number | PCI1520ZHK |
Description | IC PC CARD CONTROLLER 209-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.1 PCI Interface 209-BGA Microstar Junior (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1520ZHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 7.1 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 209-LFBGA | |
Supplier Device Package | 209-BGA Microstar Junior (16x16) | |
Base Product Number |


