Direct
Similar

PCA9544APWR | |
|---|---|
DigiKey Part Number | 296-20959-2-ND - Tape & Reel (TR) 296-20959-1-ND - Cut Tape (CT) 296-20959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.33800 | $13.38 |
| 25 | $1.21760 | $30.44 |
| 100 | $1.08510 | $108.51 |
| 250 | $1.02184 | $255.46 |
| 500 | $0.98370 | $491.85 |
| 1,000 | $0.95230 | $952.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92647 | $1,852.94 |
| 4,000 | $0.90521 | $3,620.84 |
| 6,000 | $0.89457 | $5,367.42 |
| 10,000 | $0.88277 | $8,827.70 |



