


PCA9544ADWR | |
|---|---|
DigiKey Part Number | 296-20958-2-ND - Tape & Reel (TR) 296-20958-1-ND - Cut Tape (CT) 296-20958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544ADWR |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24074 | $2,481.48 |
| 4,000 | $1.21373 | $4,854.92 |
| 6,000 | $1.20020 | $7,201.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.76400 | $17.64 |
| 25 | $1.61080 | $40.27 |
| 100 | $1.44220 | $144.22 |
| 250 | $1.36188 | $340.47 |
| 500 | $1.31342 | $656.71 |
| 1,000 | $1.27355 | $1,273.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.54000 | $15.40 |
| 25 | $1.40400 | $35.10 |
| 100 | $1.25420 | $125.42 |
| 250 | $1.18272 | $295.68 |
| 500 | $1.13964 | $569.82 |
| 1,000 | $1.10419 | $1,104.19 |

