
PCA9535PW | |
|---|---|
DigiKey Part Number | 296-33495-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9535PW |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.98600 | $19.86 |
| 60 | $1.68967 | $101.38 |
| 120 | $1.60958 | $193.15 |
| 300 | $1.52503 | $457.51 |
| 540 | $1.48119 | $799.84 |
| 1,020 | $1.44121 | $1,470.03 |
| 2,520 | $1.39537 | $3,516.33 |
| 5,040 | $1.36734 | $6,891.39 |





