
PCA9518PW | |
|---|---|
DigiKey Part Number | 296-33490-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9518PW |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.83700 | $18.37 |
| 70 | $1.54229 | $107.96 |
| 140 | $1.47057 | $205.88 |
| 280 | $1.41154 | $395.23 |
| 560 | $1.36293 | $763.24 |
| 1,050 | $1.32634 | $1,392.66 |
| 2,520 | $1.28503 | $3,238.28 |

