
P82B96DGKR | |
|---|---|
DigiKey Part Number | 296-20941-2-ND - Tape & Reel (TR) 296-20941-1-ND - Cut Tape (CT) 296-20941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96DGKR |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 4 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.22480 | $80.62 |
| 100 | $2.92050 | $292.05 |
| 250 | $2.77540 | $693.85 |
| 500 | $2.68796 | $1,343.98 |
| 1,000 | $2.61596 | $2,615.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.53996 | $6,349.90 |











