OPA875IDGKTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,785
Unit Price: $7.03000
Datasheet
Video Switch IC 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA875IDGKTG4

DigiKey Part Number
OPA875IDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA875IDGKTG4
Description
IC VIDEO MUX 2:1 8VSSOP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA875IDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
425MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes