
OPA820IDBVT | |
|---|---|
DigiKey Part Number | 296-17131-2-ND - Tape & Reel (TR) 296-17131-1-ND - Cut Tape (CT) 296-17131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA820IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA820IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 280 MHz | |
-3db Bandwidth | 800 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.50300 | $35.03 |
| 25 | $3.22640 | $80.66 |
| 100 | $2.92200 | $292.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.77684 | $694.21 |
| 500 | $2.68934 | $1,344.67 |
| 750 | $2.64552 | $1,984.14 |
| 1,250 | $2.59697 | $3,246.21 |
| 1,750 | $2.56858 | $4,495.01 |
| 2,500 | $2.54128 | $6,353.20 |




