Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA734AID

DigiKey Part Number
296-18507-5-ND
Manufacturer
Manufacturer Product Number
OPA734AID
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA734AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19,382 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
375$2.28181$855.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19,382In Stock
Ships from Rochester Electronics, LLC