
OPA728AIDGKT | |
|---|---|
DigiKey Part Number | 296-OPA728AIDGKTTR-ND - Tape & Reel (TR) 296-OPA728AIDGKTCT-ND - Cut Tape (CT) 296-OPA728AIDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA728AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA728AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.18860 | $297.15 |
| 500 | $1.14534 | $572.67 |
| 750 | $1.12368 | $842.76 |
| 1,250 | $1.09968 | $1,374.60 |
| 1,750 | $1.08566 | $1,899.91 |
| 2,500 | $1.07216 | $2,680.40 |
| 6,250 | $1.04311 | $6,519.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.54800 | $15.48 |
| 25 | $1.41080 | $35.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.36100 | $13.61 |
| 25 | $1.23840 | $30.96 |
| 100 | $1.10380 | $110.38 |

