
OPA695IDBVT | |
|---|---|
DigiKey Part Number | 296-16854-2-ND - Tape & Reel (TR) 296-16854-1-ND - Cut Tape (CT) 296-16854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4300V/µs | |
-3db Bandwidth | 1.7 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 12.9mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $4.28200 | $42.82 |
| 25 | $3.95280 | $98.82 |
| 100 | $3.59110 | $359.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.41864 | $854.66 |
| 500 | $3.31468 | $1,657.34 |
| 750 | $3.26263 | $2,446.97 |
| 1,250 | $3.20495 | $4,006.19 |
| 1,750 | $3.17125 | $5,549.69 |
| 2,500 | $3.13883 | $7,847.07 |



