
OPA692IDR | |
|---|---|
DigiKey Part Number | OPA692IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA692IDR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA692IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 2000V/µs | |
Current - Supply | 5.1 mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.40153 | $6,003.83 |




