Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA691IDR

DigiKey Part Number
296-OPA691IDRTR-ND - Tape & Reel (TR)
296-OPA691IDRCT-ND - Cut Tape (CT)
296-OPA691IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA691IDR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA691IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2100V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
280 MHz
Current - Input Bias
15 µA
Voltage - Input Offset
500 µV
Current - Supply
5.1mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,810
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.11100$41.11
25$3.79360$94.84
100$3.44430$344.43
250$3.27776$819.44
500$3.17740$1,588.70
1,000$3.09476$3,094.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.00754$7,518.85
Manufacturers Standard Package

Other Suppliers on DigiKey

35,715In Stock
Ships from Rochester Electronics, LLC