Voltage Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA690IDBVR

DigiKey Part Number
296-46169-2-ND - Tape & Reel (TR)
296-46169-1-ND - Cut Tape (CT)
296-46169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA690IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA690IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1 mV
Current - Supply
5.5mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,509
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.66000$4.66
10$3.54000$35.40
25$3.26040$81.51
100$2.95340$295.34
250$2.80688$701.72
500$2.71860$1,359.30
1,000$2.64592$2,645.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.55617$7,668.51
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.