Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA683IDR

DigiKey Part Number
OPA683IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA683IDR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA683IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
540V/µs
Gain Bandwidth Product
1.44 GHz
-3db Bandwidth
200 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1.5 mV
Current - Supply
940µA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 244,779 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.43216$6,080.40
Manufacturers Standard Package

Other Suppliers on DigiKey

244,779In Stock
Ships from Rochester Electronics, LLC