
OPA657UBG4 | |
|---|---|
DigiKey Part Number | OPA657UBG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA657UBG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA657UBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 1.6 GHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 14mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



