OPA656U/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,324
Unit Price: $12.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.69908
Datasheet

Similar


Analog Devices Inc.
In Stock: 269
Unit Price: $3.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,236
Unit Price: $3.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.12694
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656U/2K5

DigiKey Part Number
296-46168-2-ND - Tape & Reel (TR)
296-46168-1-ND - Cut Tape (CT)
296-46168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA656U/2K5
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA656U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
295V/µs
Gain Bandwidth Product
230 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
14mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types